E80318 | IFM electronic

E80318, ID tag, 0,125 MHz, D=30 / L = 2.2 mm, Ambiinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2960
EAN: 4021179074568
MPN:
E80318
Series: E
E80318 IFM electronic RFID Transponder
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8718 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.87 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8718 €
5 pcs.
21.7889 €
10 pcs.
20.4680 €
15 pcs.
19.3494 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID tag, E80318, IFM electronic

Features

  • RFID tag 125 kHz - Q5
  • Reliable coding of workpiece carriers
  • Suitable for installation with plastic and metal carriers
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 125 kHz
Memory size 224 bit
diameter 30 mm
Length 2.2 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85235910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes