E80312 | IFM electronic
E80312, ID tag, 0,125 MHz, D=12 / L = 2 mm, Ambieninfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1649 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.16 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1649 €
3 pcs.
32.5584 €
5 pcs.
30.6187 €
10 pcs.
28.9051 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80312, IFM electronic
Features
- RFID tag 125 kHz - Q5
- Reliable coding of workpiece carriers
- Suitable for installation with plastic and metal carriers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| Memory size | 224 bit | |
| diameter | 12 mm | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |