E80302 | IFM electronic
E80302, ID tag, 0,125 MHz, 18 x 33 x 16.9 mm, Ambiinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5135 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.51 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5135 €
3 pcs.
53.0978 €
5 pcs.
50.9082 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80302, IFM electronic
Features
- RFID tag 125 kHz - Q5
- Reliable coding of workpiece carriers
- Tag fixture for workpiece carriers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| Memory size | 224 bit | |
| Width | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |