MN708S | IFM electronic
RFID coded safety sensor, PNP, 12mm, not flush-mountable, plug connection, 0.125 MHz, MN708S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.9308 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
172.93 € *
Price list
Quantity
Price per unit*
1 pcs.
172.9308 €
3 pcs.
168.3969 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID-coded safety sensor, MN708S, IFM electronic
RFID-coded safety sensor, PNP, 12 mm, non- infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID coded safety sensor | |
| Version | PNP, 12mm, not flush-mountable, plug connection | |
| nominal frequency | 0.125 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |