E80392 | IFM electronic

RFID antenna adapter, for increasing the passing speed, 13.56 MHz, E80392

Order No.: 82P3002
EAN: 4021179296168
MPN:
E80392
Series: E
E80392 IFM electronic RFID-Readers, RFID Writers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.3505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
165.35 € *
Price list
Quantity
Price per unit*
1 pcs.
165.3505 €
3 pcs.
160.7690 €
5 pcs.
156.4374 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID antenna adapter, E80392, IFM electronic

Features

  • To increase the travel speed of RFID antennas
  • Quick and easy mounting and fixing
Technical specifications
Filter Property Value
Product type RFID antenna adapter
Version for increasing the passing speed
nominal frequency 13.56 MHz
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes