E80391 | IFM electronic
RFID antenna adapter, for range extension, 13.56 MHz, E80391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.3879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
131.39 € *
Price list
Quantity
Price per unit*
1 pcs.
131.3879 €
3 pcs.
127.7465 €
5 pcs.
124.3193 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID antenna adapter, E80391, IFM electronic
Features
- For increasing the range of RFID antennas
- Quick and easy mounting and fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID antenna adapter | |
| Version | for range extension | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |