DTM424 | IFM electronic
RFID read/write head, CAN, M18 x 1/ L 70 mm, 13.56 MHz, DTM424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
438.4436 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
438.44 € *
Price list
Quantity
Price per unit*
1 pcs.
438.4436 €
3 pcs.
427.3885 €
*incl. VAT plus shipping costs
Subject to prior sale
Read/write head, DTM424, IFM electronic
Features
- RFID read/write head HF for flush mounting
- All in one unit: antenna, evaluation and CANopen interface
- Suited for use in mobile machines
- High protection rating for the requirements of harsh industrial environments
- Large operating temperature range and high shock and vibration resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID read/write head | |
| Version | CAN, M18 x 1/ L 70 mm | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |