DTI911 | IFM electronic
RFID compact device UHF, 920.5-924.5 MHz, IO-Link, 120 x 50 x 113 mm, 924.5 MHz, DTI911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,403.3908 € *
Standard delivery time from the manufacturer is: 1 Week
Read/write head, DTI911, IFM electronic
Features
- For the reliable identification of ID tags on workpiece carriers and products
- RFID UHF read/write head for long range
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID compact device UHF | |
| Version | 920.5-924.5 MHz, IO-Link, 120 x 50 x 113 mm | |
| nominal frequency | 924.5 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |