DTI516 | IFM electronic
RFID read/write head, IO-Link, 20x 7 x 48 mm, 13.56 MHz, DTI516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
372.2558 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
372.26 € *
Price list
Quantity
Price per unit*
1 pcs.
372.2558 €
3 pcs.
362.8786 €
*incl. VAT plus shipping costs
Subject to prior sale
Read/write head, DTI516, IFM electronic
Features
- For the reliable identification of ID tags on workpiece carriers and products
- RFID HF read/write head in flat design for applications with limited mounting space
- High protection rating for the requirements of harsh industrial environments
- Suitable for use with RFID antenna adapters to increase the ranges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID read/write head | |
| Version | IO-Link, 20x 7 x 48 mm | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |