DTI434 | IFM electronic
RFID read/write head, IO-Link, M30x 1.5 / L 70 mm, 13.56 MHz, DTI434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
398.1859 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
398.19 € *
Price list
Quantity
Price per unit*
1 pcs.
398.1859 €
3 pcs.
388.1423 €
*incl. VAT plus shipping costs
Subject to prior sale
Read/write head, DTI434, IFM electronic
Features
- For the reliable identification of ID tags on workpiece carriers and products
- Robust stainless steel housing for applications in mounting, feeding and handling technology
- High protection rating for the requirements of harsh industrial environments
- RFID read/write head HF for flush mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID read/write head | |
| Version | IO-Link, M30x 1.5 / L 70 mm | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |