DTE905 | IFM electronic
RFID compact device, 902-928 MHz, Ethernet, 113 x 118.6 x 50 mm, 928 MHz, DTE905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,638.8918 € *
Standard delivery time from the manufacturer is: 1 Week
Compact RFID device, DTE905, IFM electronic
Compact RFID device, 902-928 MHz, infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID compact device | |
| Version | 902-928 MHz, Ethernet, 113 x 118.6 x 50 mm | |
| nominal frequency | 928 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |