DTE103 | IFM electronic
RFID evaluation unit, Ethernet, 115 x 46.2x 85 mm, DTE103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,088.9571 € *
Standard delivery time from the manufacturer is: 1 Week
RFID evaluation unit, DTE103, IFM electronic
Features
- RFID evaluation unit with EtherCAT
- With four channels for the connection of RFID antennas or digital I/Os
- Connection of the antennas with ifm standard connection cables
- Optimised Ethernet TCP/IP web server for device setup, diagnostics and monitoring
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID evaluation unit | |
| Version | Ethernet, 115 x 46.2x 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |