ANT516 | IFM electronic
RFID read/write head, 20 x 7 x 48 mm, 13.56 MHz, ANT516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
420.0581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
420.06 € *
Price list
Quantity
Price per unit*
1 pcs.
420.0581 €
3 pcs.
409.4790 €
*incl. VAT plus shipping costs
Subject to prior sale
Read/write head, ANT516, IFM electronic
Features
- For the reliable identification of ID tags on workpiece carriers and products
- RFID HF read/write head in flat design for applications with limited mounting space
- High protection rating for the requirements of harsh industrial environments
- Suitable for use with RFID antenna adapters to increase the ranges
- For the connection to RFID evaluation units LF/HF using the tried-and-tested M12 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID read/write head | |
| Version | 20 x 7 x 48 mm | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |