ANT435 | IFM electronic
RFID read/write head, M30 x 1.5 / L 70 mm, 13.56 MHz, ANT435
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
450.0223 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
450.02 € *
Price list
Quantity
Price per unit*
1 pcs.
450.0223 €
3 pcs.
438.6935 €
*incl. VAT plus shipping costs
Subject to prior sale
Read/write head, ANT435, IFM electronic
Features
- For the reliable identification of ID tags on workpiece carriers and products
- Robust stainless steel housing for applications in mounting, feeding and handling technology
- High protection rating for the requirements of harsh industrial environments
- RFID read/write head HF for non-flush mounting
- For the connection to RFID evaluation units LF/HF using the tried-and-tested M12 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID read/write head | |
| Version | M30 x 1.5 / L 70 mm | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |