NS5002 | IFM electronic
Inductive sensor, NAMUR, flush mounting, flush, 1 Form B (N/C), 30 mA, NS5002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.9177 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.92 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9177 €
3 pcs.
54.4425 €
5 pcs.
52.1815 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NS5002, IFM electronic
Features
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Particularly space-saving rectangular housing
- For use where space is restricted
- Very high switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NAMUR | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 30 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 2x0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |