NN5013 | IFM electronic
Inductive dual sensor, NAMUR, flush mounting, not flush, 2 Form B (N/C), NN5013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.3429 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
184.34 € *
Price list
Quantity
Price per unit*
1 pcs.
184.3429 €
3 pcs.
179.5115 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NN5013, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Quick and secure mounting with only three screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive dual sensor | |
| Version | NAMUR | |
| Latching switching function | 2 Form B (N/C) | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M18-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |