NG5001 | IFM electronic
Inductive sensor, NAMUR, flush mounting M18, flush, 1 Form B (N/C), 30 mA, NG5001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.6567 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.66 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6567 €
3 pcs.
52.2767 €
5 pcs.
50.0990 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NG5001, IFM electronic
Features
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Particularly short housing for use where space is restricted
- Very high switching frequency
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NAMUR | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 30 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | cable, PVC 2x0.5 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |