MVQ201 | IFM electronic
Position sensor, PNP, IO-Link, 2 Form A (N/O), 30 V (DC), MVQ201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
471.4423 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
471.44 € *
Price list
Quantity
Price per unit*
1 pcs.
471.4423 €
3 pcs.
459.5661 €
*incl. VAT plus shipping costs
Subject to prior sale
Position sensor, MVQ201, IFM electronic
Features
- Reduced wiring due to direct control of the control valve
- Self-diagnostics regarding wear, blockages or deposits for preventive maintenance
- End position setting with just one click for quick set-up
- LED flash mode for a fast visual localisation of the sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position sensor | |
| Version | PNP, IO-Link | |
| Latching switching function | 2 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |