MS5011 | IFM electronic
Magnet sensor, PNP, 1 Form A (N/O), 30 V (DC), 200 mA, MS5011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.7787 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.78 € *
Price list
Quantity
Price per unit*
1 pcs.
106.7787 €
3 pcs.
103.8275 €
5 pcs.
101.0191 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic sensor, MS5011, IFM electronic
Features
- Long sensing range of 60 mm
- High switching frequency for fast processes
- Flush or non-flush mountable in non-magnetisable metals
- Wide operating temperature range
- Compact housing for use where space is restricted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 60 mm | |
| Connection | cable, PUR/PVC 3x0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |