MN508S | IFM electronic
Magnetically coded sensor, switch-off distance 20 mm, flush mounting, not flush, 2 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 50 mA, MN508S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.7851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.79 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7851 €
3 pcs.
86.8462 €
5 pcs.
83.2405 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetically coded sensor, MN508S, IFM electronic
Features
- Actuation possible from different directions
- Conceal behind stainless steel for enhanced tamper prevention
- Meets the new interface description CB24I from ZVEI
- Highest security level according to ISO 13849-1 up to PL e in connection with an evaluation unit type G150xS / AC4x2S
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetically coded sensor | |
| Version | switch-off distance 20 mm | |
| Latching switching function | 2 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 24 V | |
| switching current | 50 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |