MN503S | IFM electronic

Magnetically coded sensor, switch-off distance 20 mm, flush mounting, not flush, 2 Form A (N/O), 24 V (DC), 50 mA, MN503S

Order No.: 82P6664
EAN: 4021179307895
MPN:
MN503S
Series: MN
MN503S IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.3464 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.35 € *
Price list
Quantity
Price per unit*
1 pcs.
86.3464 €
3 pcs.
82.5979 €
5 pcs.
79.1826 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetically coded sensor, MN503S, IFM electronic

Features

  • Actuation possible from different directions
  • Conceal behind stainless steel for enhanced tamper prevention
  • Meets the new interface description CB24I from ZVEI
  • Highest security level according to ISO 13849-1 up to PL e in connection with an evaluation unit type G150xS / AC4x2S
Technical specifications
Filter Property Value
Product type magnetically coded sensor
Version switch-off distance 20 mm
Latching switching function 2 Form A (N/O)
Switching Voltage (DC) 24 V
switching current 50 mA
Detecting distance 8 mm
Assembly flush mounting, not flush
Connection M12-connector
Degree of protection (IP) IP67/IP69K
Length 88 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes