MK5365 | IFM electronic
Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.0775 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.08 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0775 €
3 pcs.
70.8764 €
5 pcs.
67.9252 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylinder sensor, MK5365, IFM electronic
Features
- Patented mounting method with screw for stable position and strain relief
- With PUR cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder sensor | |
| Version | with GMR cell | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR, 2 m | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 26.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |