MK5325 | IFM electronic
Cylinder sensor, with AMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.6360 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
76.64 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6360 €
3 pcs.
73.3040 €
5 pcs.
70.2576 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylinder sensor, MK5325, IFM electronic
Features
- Patented mounting method with screw for stable position and strain relief
- With PUR cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | C-slot cylinder sensor | |
| Version | with AMR cell | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 3x0.08 mm², 2 m | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 26.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |