MK5302 | IFM electronic
Cylinder sensor, with GMR cell, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.6213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.62 € *
Price list
Quantity
Price per unit*
1 pcs.
83.6213 €
3 pcs.
80.0037 €
5 pcs.
76.6717 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylinder sensor, MK5302, IFM electronic
Features
- Self-locking fixture for quick mounting and easy adjustment
- Easy fit 'drop from the top' into a slot
- Moulded cable ensuring very good strain relief
- Clearly visible indication of the switching status
- Short housing for installation in short-stroke cylinders and small grippers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | C-slot cylinder sensor | |
| Version | with GMR cell | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Assembly | flush mounting, not flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |