MK5116 | IFM electronic
Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.0152 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.02 € *
Price list
Quantity
Price per unit*
1 pcs.
81.0152 €
3 pcs.
77.5166 €
5 pcs.
74.3036 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylinder sensor, MK5116, IFM electronic
Cylinder sensor with GMR cell, 25 x 5 x 6. infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder sensor | |
| Version | with GMR cell | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |