MK502A | IFM electronic
Cylinder sensor, with AMR cell, flush mounting, flush, 1 Form A (N/O), MK502A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.8006 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.80 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8006 €
3 pcs.
78.2544 €
5 pcs.
75.0057 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylinder sensor, MK502A, IFM electronic
Features
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Exact position detection thanks to very small hysteresis
- Self-locking fixture for quick mounting and easy adjustment
- Easy fit 'drop from the top' into a slot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T groove cylinder sensor | |
| Version | with AMR cell | |
| Latching switching function | 1 Form A (N/O) | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 2x0.14 mm², 6 m | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 25.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |