MGT203 | IFM electronic
Magnet sensor, with GMR cell, 1 Form A (N/O), 30 V (DC), 100 mA, MGT203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.6069 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
119.61 € *
Price list
Quantity
Price per unit*
1 pcs.
119.6069 €
3 pcs.
116.2987 €
5 pcs.
113.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic sensor, MGT203, IFM electronic
Features
- Long sensing range even through non-magnetisable metals
- Temperature-stable and reproducible switch point
- High protection rating for the requirements of the food and beverage industry
- Wide operating temperature range
- Food-grade full-metal housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | all metal magnetic sensor | |
| Version | with GMR cell | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 70 mm | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP68/IP69K | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |