MGS204 | IFM electronic
Magnet sensor, with GMR cell, 1 Form A (N/O), 30 V (DC), 200 mA, MGS204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.0322 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.03 € *
Price list
Quantity
Price per unit*
1 pcs.
98.0322 €
3 pcs.
95.3071 €
5 pcs.
92.7486 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic sensor, MGS204, IFM electronic
Features
- Safe switch point also in case of mechanical tolerances
- Long sensing range even through non-magnetisable metals
- Temperature-stable and reproducible switch point
- Clearly visible indication of the switching status
- High impact, shock and vibration resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | all metal magnetic sensor | |
| Version | with GMR cell | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 70 mm | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |