MFS210 | IFM electronic

Magnet sensor, with GMR cell, 1 Form B (N/C), 30 V (DC), 200 mA, MFS210

Order No.: 82P6568
EAN: 4021179261692
MPN:
MFS210
Series: MFS
MFS210 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.0322 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.03 € *
Price list
Quantity
Price per unit*
1 pcs.
98.0322 €
3 pcs.
95.3071 €
5 pcs.
92.7486 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic sensor, MFS210, IFM electronic

Features

  • Safe switch point also in case of mechanical tolerances
  • Long sensing range even through non-magnetisable metals
  • Temperature-stable and reproducible switch point
  • Clearly visible indication of the switching status
  • High impact, shock and vibration resistance
Technical specifications
Filter Property Value
Product type all metal magnetic sensor
Version with GMR cell
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 200 mA
Detecting distance 60 mm
Connection M12-connector
Degree of protection (IP) IP65/IP67
Length 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes