M9H211 | IFM electronic
Position sensor, PNP/NPN, flush mounting M11, flush, 1 Form A (N/O), 36 V (DC), 100 mA, M9H211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.8036 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
252.80 € *
Price list
Quantity
Price per unit*
1 pcs.
252.8036 €
3 pcs.
246.1753 €
*incl. VAT plus shipping costs
Subject to prior sale
Position sensor, M9H211, IFM electronic
Features
- Pressure-resistant up to 350 bar
- Designed for use in plunger detection
- Compact and robust stainless steel housing
- Spanner flat for easy mounting
- High shock and vibration resistance for mobile applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 100 mA | |
| Assembly | flush mounting M11, flush | |
| Connection | cable, PUR 2x0.34 mm², 2 m/M12 connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 56.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |