M9H203 | IFM electronic
Cylinder sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 36 V (DC), 200 mA, M9H203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.9951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
161.00 € *
Price list
Quantity
Price per unit*
1 pcs.
160.9951 €
3 pcs.
156.5326 €
5 pcs.
152.3200 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylinder sensor, M9H203, IFM electronic
Features
- Pressure-resistant up to 500 bar
- Metal sensing face for heavy duty
- High bursting pressure
- Housing design to industrial standard
- Lifespan of more than 10 million pressure cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure resistant position sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 200 mA | |
| Detecting distance | 1.8 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP68/IP69K | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |