KQ6005 | IFM electronic
Capacitive sensor, PNP, IO-Link, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, KQ6005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.5473 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.55 € *
Price list
Quantity
Price per unit*
1 pcs.
149.5473 €
3 pcs.
145.4061 €
5 pcs.
141.5029 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KQ6005, IFM electronic
Features
- Output function normally open / normally closed programmable
- Clearly visible indication of the switching status by LED
- Easy installation with mounting adapters and cable ties
- For position detection or level monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP, IO-Link | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 3x0.14 mm², 0.1 m/M12 connector | |
| Degree of protection (IP) | IP65/IP67/IP69K | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |