KQ6001 | IFM electronic
Capacitive sensor, PNP/NPN, IO-Link, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, KQ6001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.1019 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
132.10 € *
Price list
Quantity
Price per unit*
1 pcs.
132.1019 €
3 pcs.
128.4486 €
5 pcs.
124.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KQ6001, IFM electronic
Features
- Output function normally open / normally closed programmable
- Automatic detection of the output load PNP/NPN
- Easy installation with mounting adapters and cable ties
- For position detection or level monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP/NPN, IO-Link | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 3x0.14 mm², 2 m | |
| Degree of protection (IP) | IP65/IP67/IP69K | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |