KI6000 | IFM electronic
Capacitive sensor, PNP, IO-Link, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 200 mA, KI6000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.0030 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
171.00 € *
Price list
Quantity
Price per unit*
1 pcs.
171.0030 €
3 pcs.
166.2787 €
5 pcs.
161.8043 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KI6000, IFM electronic
Features
- Easily adjustable sensing range
- With signal display for a perfect switch point
- High protection rating for the requirements of harsh industrial environments
- Use in high medium temperatures
- For position detection or level monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP, IO-Link | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 0.5-40 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP67/IP69K | |
| Length | 92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |