KI533A | IFM electronic
Capacitive sensor, PNP, IO-Link, flush mounting M30, not flush, antivalent, 30 V (DC), 200 mA, KI533A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.0528 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
225.05 € *
Price list
Quantity
Price per unit*
1 pcs.
225.0528 €
3 pcs.
219.1385 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KI533A, IFM electronic
Features
- For applications in hazardous areas
- Easy setting of the sensing range via potentiometer
- Clearly visible indication of the switching status
- Direct connection to plant control without switching amplifier
- Complementary output function NO/NC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP, IO-Link | |
| Latching switching function | antivalent | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 3-26 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |