KI5085 | IFM electronic
Capacitive sensor, PNP, IO-Link, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, KI5085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.7895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
198.79 € *
Price list
Quantity
Price per unit*
1 pcs.
198.7895 €
3 pcs.
193.5773 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KI5085, IFM electronic
Features
- Easy adjustment to the empty and full state via pushbutton or IO-Link
- Output function normally open / normally closed programmable
- Clearly visible indication of the switching status
- Robust stainless steel housing for use in harsh industrial environments
- Reliable level detection through non-metallic vessel walls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP, IO-Link | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |