KI0064 | IFM electronic
Capacitive sensor, PBT, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, KI0064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
331.4983 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
331.50 € *
Price list
Quantity
Price per unit*
1 pcs.
331.4983 €
3 pcs.
322.8232 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KI0064, IFM electronic
Features
- Easy adjustment to the empty and full state via pushbutton
- For the detection of liquids and dry bulk materials
- With combined AC/DC output stage
- Two-wire technology
- Output function normally open / normally closed programmable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PBT | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| switching current | 100 mA | |
| Detecting distance | 20 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | 1/2" connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |