KG5044 | IFM electronic

Capacitive sensor, PNP, flush mounting M18, not flush, 1 Form B (N/C), 36 V (DC), 250 mA, KG5044

Order No.: 82P6346
EAN: 4021179146241
MPN:
KG5044
Series: KG
KG5044 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
227.7779 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
227.78 € *
Price list
Quantity
Price per unit*
1 pcs.
227.7779 €
3 pcs.
221.7922 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, KG5044, IFM electronic

Features

  • Easy setting of the sensing range via potentiometer
  • High noise immunity
  • Clearly visible indication of the switching status
  • With PVC cable
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 8 mm
Assembly flush mounting M18, not flush
Connection cable, PVC 3x0.34 mm², 2 m
Degree of protection (IP) IP67
Length 84 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes