KG0010 | IFM electronic

Capacitive sensor, PBT, flush mounting M18, not flush, 1 Form B (N/C), 250 V (DC), 100 mA, KG0010

Order No.: 82P6341
EAN: 4021179145794
MPN:
KG0010
Series: KG
KG0010 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
269.0352 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
269.04 € *
Price list
Quantity
Price per unit*
1 pcs.
269.0352 €
3 pcs.
261.9904 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, KG0010, IFM electronic

Features

  • With combined AC/DC output stage
  • Two-wire technology
  • Easy setting of the sensing range via potentiometer
  • Clearly visible indication of the switching status
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PBT
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 250 V
Switching Voltage (AC) 250 V
switching current 100 mA
Detecting distance 8 mm
Assembly flush mounting M18, not flush
Connection cable, PVC 2x0.34 mm², 2 m
Degree of protection (IP) IP67
Length 84 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes