KD5039 | IFM electronic
Capacitive sensor, PNP, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 250 mA, KD5039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
371.8393 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
371.84 € *
Price list
Quantity
Price per unit*
1 pcs.
371.8393 €
3 pcs.
362.4621 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KD5039, IFM electronic
Features
- Easy setting of the sensing range via potentiometer
- High noise immunity
- Robust housing for use in harsh industrial environments
- Long sensing range of 60 mm
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 60 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 | |
| Length | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |