IY5029 | IFM electronic
Inductive sensor, PNP, flush mounting M5, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IY5029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.4990 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
121.50 € *
Price list
Quantity
Price per unit*
1 pcs.
121.4990 €
3 pcs.
118.1432 €
5 pcs.
114.9540 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IY5029, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Space-saving connection technology
- Robust stainless steel housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 100 mA | |
| Detecting distance | 0.8 mm | |
| Assembly | flush mounting M5, flush | |
| Connection | cable, PVC 3x0.14 mm², 2 m | |
| Degree of protection (IP) | IP65 | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |