IV5060 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IV5060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
176.4651 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
176.47 € *
Price list
Quantity
Price per unit*
1 pcs.
176.4651 €
3 pcs.
171.8360 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IV5060, IFM electronic
Features
- Five positions of the sensing face selectable
- Long sensing range for high uptime
- Robust housing for use in harsh industrial environments
- For use in materials handling
- LED display to check switching status and operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 20 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |