IT5039 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IT5039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.5295 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
134.53 € *
Price list
Quantity
Price per unit*
1 pcs.
134.5295 €
3 pcs.
130.8167 €
5 pcs.
127.2943 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IT5039, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Space-saving connection technology due to cable entry on the side
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 3x0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 6.5 mm | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |