IS5096 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IS5096
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.0096 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.01 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0096 €
3 pcs.
92.3797 €
5 pcs.
89.8926 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IS5096, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Very high switching frequency
- Wide operating temperature range
- Clearly visible indication of the switching status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 3x0.14 mm², 0.2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |