IS5031 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, IS5031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.7565 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.76 € *
Price list
Quantity
Price per unit*
1 pcs.
102.7565 €
3 pcs.
99.9124 €
5 pcs.
97.2111 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IS5031, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Long sensing range for high uptime
- Clearly visible indication of the switching status
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 3 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 3x0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |