IQ2014 | IFM electronic
Inductive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IQ2014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.7200 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
104.72 € *
Price list
Quantity
Price per unit*
1 pcs.
104.7200 €
3 pcs.
101.8402 €
5 pcs.
99.0913 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IQ2014, IFM electronic
Features
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
- Long sensing range for high uptime
- Particularly space-saving design
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 3x0.34 mm², 2 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |