IO5016 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IO5016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.5192 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.52 € *
Price list
Quantity
Price per unit*
1 pcs.
130.5192 €
3 pcs.
126.9016 €
5 pcs.
123.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IO5016, IFM electronic
Features
- For use where space is restricted
- Snap-fit mounting for fast installation
- Three positions of the sensing face selectable
- Resistant to oils and coolants
- M12 connector rotatable by 270°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 100 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |