IN5230 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IN5230

Order No.: 82P6195
EAN: 4021179134934
MPN:
IN5230
Series: IN
IN5230 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.6339 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
111.63 € *
Price list
Quantity
Price per unit*
1 pcs.
111.6339 €
3 pcs.
108.5399 €
5 pcs.
105.6125 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IN5230, IFM electronic

Features

  • Particularly space-saving rectangular housing
  • For use where space is restricted
  • With space-saving M8 connector
  • Very high switching frequency
  • Wide operating temperature range
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M8-connector
Degree of protection (IP) IP67
Length 40 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes