IN5186 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 36 V (DC), 250 mA, IN5186

Order No.: 82P6183
EAN: 4021179134491
MPN:
IN5186
Series: IN
IN5186 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.9124 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.91 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9124 €
3 pcs.
97.1516 €
5 pcs.
94.5217 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IN5186, IFM electronic

Features

  • Particularly space-saving rectangular housing
  • For use where space is restricted
  • Clearly visible indication of the switching status
  • Very high switching frequency
  • Wide operating temperature range
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PVC 3x0.5 mm², 2 m
Degree of protection (IP) IP67
Length 40 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes