IN507A | IFM electronic
Inductive dual sensor, PNP, 2 Form A (N/O), 30 V (DC), 100 mA, IN507A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
302.5218 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
302.52 € *
Price list
Quantity
Price per unit*
1 pcs.
302.5218 €
3 pcs.
294.5845 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IN507A, IFM electronic
Features
- For applications in hazardous areas
- Robust housing with 4 joules shock test
- For monitoring valve positions
- For reliable position feedback on valve actuators
- Non-contact and self-cleaning system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive dual sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 4 mm | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |